DN05102/D, 45 W Type-C PD-3.0 Power Adapter Solution with WT6632F Design Note
Referenzdesign unter Verwendung des Teils NCP1340B3D1R2G von onsemi
Für Endprodukte
- Adaptor AC to DC Supply
- Personal Digital Assistant
- Smart Phone
Beschreibung
- DN05102/D, Design Note describes a 45 W, Type-C interface PD-3.0, universal AC input, constant voltage power supply intended for smart phone, PAD and NB adaptor supporting PD-3.0 protocol, where isolation from the AC mains is required and low cost, high efficiency and low standby power are essential. The featured power supply is a simple QR flyback topology utilizing NCP1340B3 HF PWM controller, NCP4306D synchronous rectified controller, NTMFS6B03 synchronous MOSFET and ATP104 Switch MOSFET. This Design Note provides the complete circuit for 45W Type-C Interface PD-3.0 Power adapter solution which supports PD output (5V/3A, 9V/3A, 12V/3A, 15V/3A, 20V/2.25A)
Haupteigenschaften
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5|9|12|15|20 V
-
Output Current2.25@20V|3@5V|3@9V|3@12V|3@15V A
-
Output Power45 W
-
Efficiency90 %
-
TopologyFlyback- Quasi Resonant
Empfohlene Bauteile (2)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
FODM1009 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin LSOP Tube | In den Warenkorb | |
|
NCP1340B3D1R2G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 9-Pin SOIC N | In den Warenkorb |