EV-ADF5355SD1Z, Evaluation Board for Evaluating the ADF5355 Frequency Synthesizer for Phase-Locked Loops
Referenzdesign unter Verwendung des Teils ADF5355BCPZ von Analog Devices
Für Endprodukte
- Clock and Timing Devices
- Microwave Link
- Satellite
- Test Equipment
- Wireless Infrastructure
Beschreibung
- EV-ADF5355SD1Z, Evaluation Board evaluates the performance of the ADF5355 frequency synthesizer with integrated VCO for phase-locked loops (PLLs). The evaluation board contains the ADF5355 synthesizer with integrated VCO, a differential 122.88 MHz reference TCXO, a loop filter, a USB interface, power supply connectors and sub-miniature Version A (SMA) connectors. A USB cable is included to connect the board to a PC USB port
Haupteigenschaften
-
Output Frequency122.88 MHz
Empfohlene Bauteile (7)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
ADM7150ACPZ-3.3-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADM7150ACPZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADM7150ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADM7150ACPZ-5.0-R2 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.8A 8-Pin LFCSP EP T/R | In den Warenkorb | |
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | In den Warenkorb | |
|
ADF5355BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 500MHz-IN 14000MHz-OUT 32-Pin LFCSP EP T/R | In den Warenkorb | |
|
ADF5355BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 10MHz to 600MHz-IN 13600MHz-OUT 32-Pin LFCSP EP Tray | In den Warenkorb |