EVAL-AD5320DBZ, Evaluation Board for the AD5320 12-Bit, Single-Channel, Voltage Output DAC
Referenzdesign unter Verwendung des Teils AD5320BRTZ von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Instrumentation and Measurement
Beschreibung
- EVAL-AD5320DBZ, Evaluation Board for the AD5320 single-channel, voltage output, digital-to-analog converter (DAC). The evaluation board is designed to help users quickly prototype new AD5320 circuits and reduce design time. The AD5320 operates from a single 2.7 to 5.5 V supply. The evaluation board interfaces to the USB port of a PC via the SDP-B board
Haupteigenschaften
-
DAC Resolution12 Bit
-
Number of Channels1CH
Empfohlene Bauteile (11)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
AD8616ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Precision Amplifier R-R I/O 5V 8-Pin SOIC N Tube | In den Warenkorb | |
|
ADR445ARMZ | Analog Devices | Voltage References | V-Ref Precision 5V 10mA 8-Pin MSOP Tube | In den Warenkorb | |
|
AD8608ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R | In den Warenkorb | |
|
ADP121-AUJZ33R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT T/R | In den Warenkorb | |
|
AD8608ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N T/R | In den Warenkorb | |
|
ADR431BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N Tube | In den Warenkorb | |
|
AD8608ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin SOIC N Tube | In den Warenkorb | |
|
REF198ESZ | Analog Devices | Voltage References | V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube | In den Warenkorb | |
|
AD8655ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube | In den Warenkorb | |
|
AD8608ARUZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R | In den Warenkorb | |
|
AD8608ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O 5.5V 14-Pin TSSOP Tube | In den Warenkorb |