EVAL-AD7091RSDZ, Evaluation Board for the AD7091R Analog-to-Digital Converter
Referenzdesign unter Verwendung des Teils AD7091RBCPZ von Analog Devices
Für Endprodukte
- Battery Powered Instrument
- Data Acquisition System
- Diagnostics, Monitoring and Therapy
- Mobile Communications
- Personal Digital Assistant
- Portable Instrumentation
- Portable Medical Instrumentation
Beschreibung
- EVAL-AD7091RSDZ, is a fully featured Evaluation Kit for the AD7091R ADC. This board operates in stand alone mode or in conjunction with the System Development Platform EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins
Haupteigenschaften
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
Empfohlene Bauteile (11)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
AD8655ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP Tube | In den Warenkorb | |
|
AD8655ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | In den Warenkorb | |
|
AD8655ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | In den Warenkorb | |
|
AD8032ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 8-Pin MSOP Tube | In den Warenkorb | |
|
AD8655ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | In den Warenkorb | |
|
AD8655WARMZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R | In den Warenkorb | |
|
ADP2301AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | In den Warenkorb | |
|
AD8655ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | In den Warenkorb | |
|
ADP2301AUJZ-R2 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | In den Warenkorb | |
|
AD7091RBCPZ-RL | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | In den Warenkorb | |
|
AD7091RBCPZ-RL7 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin LFCSP EP T/R | In den Warenkorb |