EVAL-AD7891-1CBZ, Evaluation Board for Single Supply, 12-Bit, 454 kSPS ADC
Referenzdesign unter Verwendung des Teils AD7891AP-1 von Analog Devices
Für Endprodukte
- Data Acquisition System
- Instrumentation and Measurement
- Mobile Internet Device
- Motion Motor Control
Beschreibung
- EVAL-AD7891-1CBZ, Evaluation Board for the AD7891-1, 12-Bit A/D converter. The AD7891 is an eight channel data acquisition system that operates from a single +5V supply and accepts input signals in the range ±5V or ±10V. It incorporates an input multiplexer, an on chip track/hold amplifier, an internal +2.5 V reference and on-chip versatile interface structures that allow both serial and parallel connection to a microprocessor
Haupteigenschaften
-
ADC Resolution12 Bit
-
ADC Sampling Rate454K SPS
-
Number of Channels1CH
Empfohlene Bauteile (3)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
AD7891YS-1REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin MQFP T/R | In den Warenkorb | |
|
AD7891YP-1REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 454.5ksps 12-bit Parallel/Serial 44-Pin PLCC T/R | In den Warenkorb | |
|
OP467GPZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube | In den Warenkorb |