EVAL-PSR01B-35W, 35W wide input range Flyback Converter Evaluation Board Using HVLED001B Quasi Resonant Flyback Controller and STF10LN80K5
Referenzdesign unter Verwendung des Teils HVLED001B von STMicroelectronics
Für Endprodukte
- AC to DC Power Supply
Beschreibung
- EVAL-PSR01B-35W, Evaluation Board is intended to provide a stable and insulated 48V voltage bus suitable to supply secondary side circuitry for a total output power of 35W when a wide range of input voltages is applied at its input. A very high power factor is obtained thanks to HVLED001B features. Input voltage variations, excessive input voltage (overvoltage like surge or bursts) or very low input voltages are managed by some of the HVLED001B protections, improving the reliability of the application. The efficiency of the application is very high even at very low load thanks to the improved frequency
Haupteigenschaften
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage48 V
-
Output Current0.73 A
-
Output Power35 W
-
Efficiency90 %
-
TopologyFlyback- Quasi Resonant
Empfohlene Bauteile (2)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
HVLED001BTR | STMicroelectronics | LED Drivers | LED Driver 3000uA Supply Current 10-Pin SSOP T/R | In den Warenkorb | |
|
|
HVLED001BY | STMicroelectronics | LED Drivers | LED Driver 3000uA Supply Current 10-Pin SSOP Tube | In den Warenkorb | |