Evaluation Board for Device Selection Guide for Half-Bridge Welding Machine (IGBT/Diode)
Referenzdesign unter Verwendung des Teils FGH40N60SMD von onsemi
Für Endprodukte
- Welding Machine
Beschreibung
- Evaluation Board for Device Selection Guide for Half-Bridge Welding Machine (IGBT/Diode). Various topologies, including two SW-forward, half-bridge and full-bridge, have been used for low-voltage / high-current DC-ARC welding machines for system minimization and efficiency improvement. Of these topologies, half-bridge is the most commonly used for small form factor, less than 230A capacity welding machines
Haupteigenschaften
-
Conversion TypeAC to DC
-
Input Voltage220 (AC) V
-
Output Voltage26 V
-
Output Current140 A
-
Output Power4 W
-
Efficiency80 %
-
TopologyHalf-Bridge
Empfohlene Bauteile (45)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TL431ACDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
TL431CDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
TL431BIDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
FOD3120 | onsemi | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP Tube | In den Warenkorb | |
|
PIC16C711-04I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin SOIC W Tube | In den Warenkorb | |
|
TL431BCDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
TL431ILPRAG | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | In den Warenkorb | |
|
FOD3120SD | onsemi | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD Black T/R | In den Warenkorb | |
|
PIC16C711-04I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB EPROM 5V 20-Pin SSOP Tube | In den Warenkorb | |
|
PIC16C711-20/P | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB EPROM 5V 18-Pin PDIP Tube | In den Warenkorb | |
|
TL431BVDR2G | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
FOD3120S | onsemi | IGBT and MOSFET Gate Driver Photocouplers | Optocoupler Drive Push-Pull 1-CH 30V 2000V 8-Pin PDIP SMD Black Bag | In den Warenkorb |