EZ430-CHRONOS-868, 868-MHz Wireless Development System in a watch Based on the CC430F6137 SoC Application Processor with White Chronos
Referenzdesign unter Verwendung des Teils CC430F6137IRGC von Texas Instruments
Für Endprodukte
- Displays
- Networking
- Watches
- Wireless
- Wireless Sensor
Beschreibung
- EZ430-CHRONOS-868, 868-MHz Wireless Development System in a watch with White Chronos. The eZ430-Chronos is a highly integrated, wearable wireless development system based for the CC430 in a sports watch. It may be used as a reference platform for watch systems, a personal display for personal area networks, or as a wireless sensor node for remote data collection. Based on the CC430F6137 <1 GHz RF SoC, the eZ430-Chronos is a complete CC430-based development system contained in a watch. This tool features a 96 segment LCD display and provides an integrated pressure sensor and 3-axis accelerometer for motion sensitive control. The integrated wireless feature allows the Chronos to act as a central hub for nearby wireless sensors such as pedometers and heart rate monitors
Haupteigenschaften
-
Embedded System TypeSoC
-
Family NameMSP430
-
PlatformLaunchPad
Empfohlene Bauteile (652)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
CM7V-T1A 32.768KHZ 7.0PF 20PPM TA QC | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin CSMD T/R | In den Warenkorb | |
|
CM7V-T1A 32.768KHZ 12.5PF 20PPM TB QA | Micro Crystal AG | Crystals | Crystal Resonator 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm Automotive AEC-Q200 2-Pin CSMD T/R | In den Warenkorb | |
|
TSX-3225 16.384M-C0YYNNZ60RGB | Seiko Epson Corporation | Crystals | Crystal 16.384MHz ±30ppm (Tol) ±20ppm (Stability) 12pF FUND 60Ohm 4-Pin Mini-CSMD Bulk | In den Warenkorb | |
|
TSX-3225 48.0000MF10P-K3 | Seiko Epson Corporation | Crystals | Crystal 48MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD T/R | In den Warenkorb | |
|
TSX-3225 30.00M-A0AANNG40RG3 | Seiko Epson Corporation | Crystals | Crystal 30MHz ±10ppm (Tol) ±20ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD T/R | In den Warenkorb | |
|
X1E000021101812 | Seiko Epson Corporation | Crystals | Crystal 38.4MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R | In den Warenkorb | |
|
TSX-3225 32.0000MF15X-BX | Seiko Epson Corporation | Crystals | Crystal 32MHz ±10ppm (Tol) ±15ppm (Stability) 16pF FUND 40Ohm 4-Pin Mini-CSMD Bulk | In den Warenkorb | |
|
TSX-3225 40.0000MF20G-AC | Seiko Epson Corporation | Crystals | Crystal 40MHz ±10ppm (Tol) ±20ppm (Stability) 9pF FUND 40Ohm 4-Pin Mini-CSMD Bulk | In den Warenkorb | |
|
TSX-3225 40.0000MF10Z-KX | Seiko Epson Corporation | Crystals | Crystal 40MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 40Ohm 4-Pin Mini-CSMD Bulk | In den Warenkorb | |
|
TSX-3225 25.0000MF20X-AJX | Seiko Epson Corporation | Crystals | Crystal 25MHz ±10ppm (Tol) ±20ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD Bulk | In den Warenkorb | |
|
TSX-3225 49.1520MF20X-W3 | Seiko Epson Corporation | Crystals | Crystal 49.152MHz ±10ppm (Tol) ±20ppm (Stability) 12pF FUND 4-Pin Mini-CSMD T/R | In den Warenkorb | |
|
TSX-3225 26.0000MF10P-AG | Seiko Epson Corporation | Crystals | Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 7pF FUND 40Ohm 4-Pin Mini-CSMD Bulk | In den Warenkorb |