LM5033SD-EVAL, Evaluation Kit for the LM5033, 7.5 to 11.3V DC to DC Single Output Power Supply for Automotive
Referenzdesign unter Verwendung des Teils LM5033SD von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Automotive and Transportation
- Industrial
- Telecom Power Supply
Beschreibung
- LM5033EVAL, Evaluation Board provides design engineer with a fully functional intermediate bus converter (IBC) employing a half-bridge topology. Configured as an IBC, the circuit operates open loop, resulting in an output voltage which tracks the input voltage. Operating open loop results in very high efficiency (>95%), since the circuit operates at maximum duty cycle, making best use of the transformer with minimal dead time
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage40 to 60 V
-
Output Voltage7.5 to 11.3 V
-
Output Current20 A
-
Efficiency95.5 %
-
TopologyHalf-Bridge
Empfohlene Bauteile (12)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LMC6772AIMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R | In den Warenkorb | |
|
LMC6772AIMM/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R | In den Warenkorb | |
|
LMC6772QMMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
LMC6772AIMM/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R | In den Warenkorb | |
|
LMC6772AIMMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R | In den Warenkorb | |
|
LMC6772BIMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R | In den Warenkorb | |
|
LMC6772QMMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R Automotive AEC-Q100 | In den Warenkorb | |
|
LMC6772AIMMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin VSSOP T/R | In den Warenkorb | |
|
LMC6772BIMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R | In den Warenkorb | |
|
LMC6772AIMX/NOPB | Texas Instruments | Linear Comparators | Comparator Dual R-R I/P ±7.5V/15V 8-Pin SOIC T/R | In den Warenkorb | |
|
LM5033SDX/NOPB | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 1.5A 200kHz/600kHz 10-Pin WSON EP T/R | In den Warenkorb | |
|
LM5033SDX/NOPB | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 1.5A 200kHz/600kHz 10-Pin WSON EP T/R | In den Warenkorb |