LM5046EVAL, Evaluation Board for the LM5046 PWM controller, Full-Bridge fully functional power converter
Referenzdesign unter Verwendung des Teils LM5046MH von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Power Supplies
Beschreibung
- LM5046EVAL, LM5046 evaluation board is designed to provide the design engineer with a fully functional power converter based on the phase-shifted full-bridge topology to evaluate the LM5046 PWM controller. The evaluation board is provided in an industry standard quarter brick footprint
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage3.3 V
-
Output Current30 A
-
Output Power100 W
-
Efficiency92 %
-
TopologyFull-Bridge
Empfohlene Bauteile (13)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM4041BIM3-1.2/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
LM5110-1SD/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 10-Pin WSON EP T/R | In den Warenkorb | |
|
LM8261M5X/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier R-R I/O ±15V/30V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
LM5110-1SDX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 10-Pin WSON EP T/R | In den Warenkorb | |
|
LM5110-1SDX/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 10-Pin WSON EP T/R | In den Warenkorb | |
|
LM5110-1SD/NOPB | Texas Instruments | Gate and Power Drivers | Driver 5A 2-OUT Low Side Non-Inv 10-Pin WSON EP T/R | In den Warenkorb | |
|
LM8261M5X/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Output Current Amplifier R-R I/O ±15V/30V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
PS2811-1-M-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | In den Warenkorb | |
|
LM4041BIM3-1.2/NOPB | Texas Instruments | Voltage References | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
LM5046MH/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 100kHz to 2000kHz 28-Pin HTSSOP EP Tube | In den Warenkorb | |
|
LM5046MHX/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 100kHz to 2000kHz 28-Pin HTSSOP EP T/R | In den Warenkorb | |
|
LM5046MHX/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 100kHz to 2000kHz 28-Pin HTSSOP EP T/R | In den Warenkorb |