LTC1148, High Efficiency Power Sources for Pentium Processors
Referenzdesign unter Verwendung des Teils LTC1148 von Analog Devices
Für Endprodukte
- Laptop
- Notebook
- Processor Power Management
Beschreibung
- High Efficiency Power Sources Using Switching Regulators Which are More Efficient and Minimize or Even Eliminate the Need for Heat Sinks at Higher Cost for Components
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage5|12 V
-
Output Voltage3.3 V
-
Output Current5 A
-
Efficiency90 %
-
TopologyBuck
Empfohlene Bauteile (30)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LTC1148CS-3.3 | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N | In den Warenkorb | |
|
LTC1148CS | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N | In den Warenkorb | |
|
LTC1148CS#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | In den Warenkorb | |
|
LTC1148CN#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N Tube | In den Warenkorb | |
|
LTC1148LCS-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | In den Warenkorb | |
|
LTC1148HVCS-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | In den Warenkorb | |
|
LTC1148HVCN#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N Tube | In den Warenkorb | |
|
LTC1148CS-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | In den Warenkorb | |
|
LTC1148CS#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | In den Warenkorb | |
|
LTC1148HVIS-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N Tube | In den Warenkorb | |
|
LTC1148HVIS-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N T/R | In den Warenkorb | |
|
LTC1148HVCS | Analog Devices | DC to DC Converter and Switching Regulator Chip | DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin SOIC N | In den Warenkorb |