LTC3422EDD Demo Board, 1.5A, 1MHz Synchronous Boost Converter
Referenzdesign unter Verwendung des Teils LTC3422EDD von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- GPS
- MP3 Player
- Portable Computers
- Wireless Headset
Beschreibung
- Demonstration circuit DC860A is a 1.5A, 1MHz Synchronous Boost Converter featuring the LTC3422EDD. It produces 3.3V at 600mA from 1.8 to 3Vin. The LTC3422 is a high efficiency, current mode, fixed frequency, step up DC/DC converter with true output disconnect and inrush current limiting. The device includes a 0.20W N-channel MOSFET switch and a 0.24ohm P-channel MOSFET synchronous rectifier
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3 V
-
Output Voltage3.3 V
-
Output Current0.6 A
-
TopologyBoost
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3422EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1A 10-Pin DFN EP T/R | In den Warenkorb | |
|
|
LTC3422EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1A 10-Pin DFN EP Tube | In den Warenkorb | |
|
|
LTC3422EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1A 10-Pin DFN EP | In den Warenkorb | |