LTC3829EUHF Demo Board, 3-Phase, Synchronous Regulators with Diffamp
Referenzdesign unter Verwendung des Teils LTC3829EUHF von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Desktop PC Power Supply
- Distributed Control System
- Instrumentation and Measurement
- Laptop
- Notebook
- Telecom Power Supply
Beschreibung
- Demonstration Circuit DC1530A features LTC3829EUHF, is a high efficiency, 3- phase, synchronous buck converter with 7V to 14V input range. It can supply 60A maximum load current at 1.5V output
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage1.5 V
-
Output Current0 to 60 A
-
Efficiency86.4 %
-
TopologyBuck
Empfohlene Bauteile (22)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LT1004CS8-1.2 | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N | In den Warenkorb | |
|
LT1004CS8-1.2#PBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N Tube | In den Warenkorb | |
|
LT1930ES5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1930ES5#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT1210CR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK | In den Warenkorb | |
|
LT1004CS8-1.2#TRPBF | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
LT1210CR#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Voltage Amplifier ±15V 8-Pin(7+Tab) DDPAK Tube | In den Warenkorb | |
|
LT1210CR#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin(7+Tab) DDPAK T/R | In den Warenkorb | |
|
LT1361CS8#TRPBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | In den Warenkorb | |
|
LT1361CS8#TR | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R | In den Warenkorb | |
|
LT1004CS8-1.2#TR | Analog Devices | Voltage References | V-Ref Precision 1.235V 20mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
LT1930ES5#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 5-Pin TSOT-23 T/R | In den Warenkorb |