MAX11312PMB#, Peripheral Module for MAX11312 PIXI, 12-Port Programmable Mixed-Signal I/O with 12-Bit ADC, 12-Bit DAC, Analog Switches and GPIO
Referenzdesign unter Verwendung des Teils MAX11312 von Analog Devices
Für Endprodukte
- Basestation
- Industrial Automation HMI
- Power Supply Monitoring
- System Monitoring and Control
Beschreibung
- MAX11312PMB#, Peripheral Module (Pmod) provides the necessary hardware to interface the MAX11312 12-channel programmable mixed-signal I/O device to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The device is a 12-bit multichannel analog-to-digital converter (ADC) and a 12-bit buffered DAC output in a single IC. This device also includes software-configurable general-purpose I/O ports. A local and two remote temperature sensors keep track of junction and environmental temperatures. Adjacent pairs of ports can also be used as logic translator or analog switch. Each pin can also be used as a positive input of a comparator with programmable threshold
Haupteigenschaften
-
ADC Resolution12 Bit
-
DAC Resolution12 Bit
-
ADC Number of Channels12
-
DAC Number of Channels12
Empfohlene Bauteile (4)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
MAX629ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N Tube | In den Warenkorb | |
|
ATTINY25-20SU | 8-bit Microcontroller | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 2KB Flash 3.3V/5V 8-Pin SOIC EIAJ Tube | In den Warenkorb | |
|
MAX11312GTJ+ | Analog Devices | Data Acquisition Systems | Data Acquisition System 12 ADC 12 DAC 12bit 32-Pin TQFN EP Tube | In den Warenkorb | |
|
MAX11312GTJ+T | Analog Devices | Data Acquisition Systems | Data Acquisition System 12 ADC 12 DAC 12bit 32-Pin TQFN EP T/R | In den Warenkorb |