MAXREFDES1106, Miniature, 12V/1A, Synchronous No-Opto Flyback DC-DC Converter with 92% Efficiency Using MAX17690 and MAX17606
Referenzdesign unter Verwendung des Teils MAX17690ATE+ von Analog Devices
Für Endprodukte
- Power Conversion
Beschreibung
- MAXREFDES1106, Due to its simplicity and low cost, the flyback converter is the preferred choice for low-to-medium isolated DC-DC power-conversion applications. However, the use of an optocoupler or an auxiliary winding on the flyback transformer for voltage feedback across the isolation barrier increases the number of components and design complexity. The MAX17690 eliminates the need for an optocoupler or auxiliary transformer winding and achieves ±5% output voltage regulation over line, load, and temperature variations. The MAX17690 implements an innovative algorithm to accurately determine the output voltage by sensing the reflected voltage across the primary winding during the flyback time interval
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage8 to 28 V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
Efficiency92 %
-
TopologyFlyback
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
MAX17606AZT+T | Analog Devices | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.47V T/R 6-Pin TSOT-23 | In den Warenkorb | |
|
|
MAX17690ATE+T | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP T/R | In den Warenkorb | |
|
|
MAX17690ATE+ | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 250kHz 16-Pin TQFN EP Tray | In den Warenkorb | |