MAXREFDES1122, 24W DC-DC Flyback Converter Reference Design Using MAX17596
Referenzdesign unter Verwendung des Teils MAX17596ATE+ von Analog Devices
Für Endprodukte
- AC to DC Power Supply
- Telecom Power Supply
Beschreibung
- MAXREFDES1122, Reference Design for the MAX17596 is a peak-current-mode controller for designing wide input-voltage flyback regulators. The device offers input thresholds suitable for low-voltage DC-DC applications (4.5V to 36V) and contains a built-in gate driver for an external n-channel MOSFET. The MAX17596 houses an internal error amplifier with 1% accurate reference, eliminating the need for an external reference. The switching frequency is programmable from 100kHz to 1MHz with an accuracy of 8%, allowing optimization of magnetic and filter components, resulting in compact and cost-effective power conversion. For EMI-sensitive applications, the MAX17596 incorporates a programmable frequency dithering scheme, enabling low-EMI spread-spectrum operation
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage17 to 36 V
-
Output Voltage24 V
-
Output Current1 A
-
Output Power24 W
-
Efficiency87 %
-
TopologyFlyback
Empfohlene Bauteile (3)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TL431AQDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | In den Warenkorb | |
|
MAX17596ATE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | In den Warenkorb | |
|
MAX17596ATE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1.5A 100kHz to 1000kHz 16-Pin TQFN EP T/R | In den Warenkorb |