MIC2182, Evaluation Board of high efficiency, synchronous buck regulator dc/dc conversion suitable for multitude of applications
Referenzdesign unter Verwendung des Teils MIC2182BM von Microchip Technology
Für Endprodukte
- Notebook
Beschreibung
- MIC2182, Evaluation Board of high efficiency, synchronous buck regulator dc/dc conversion suitable for multitude of applications. With its all n-channel synchronous architecture, the MIC2182 is capable of delivering up to 15A without the need of external MOSFET drivers. Though the MIC2182 is rated for operation from a 4.5V to 32V input voltage range, the device can convert lower voltage supply lines, like 3.3V or 2.5V
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage3.3 V
-
Output Current12 A
-
Efficiency96 %
-
TopologyBuck
Empfohlene Bauteile (3)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM358EDR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | In den Warenkorb | |
|
LM358DR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin SOIC N T/R | In den Warenkorb | |
|
LM358DMR2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Dual GP ±16V/32V 8-Pin Micro T/R | In den Warenkorb |