PMP7424, 24W Boost Converter Optimized for Low Profile/Small Area
Referenzdesign unter Verwendung des Teils LM3481MM von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Communications and Telecom
- Consumer Electronics
- Military and Avionics Imaging
Beschreibung
- PMP7424, 24W Boost Converter Optimized for Low Profile/Small Area. Single cell Li-Ion battery-input boost converter provides an 8V output at 3A (24W). Its output is adjustable between 5V and 8V, and achieves 92% efficiency (8V out) at 475KHz. This design uses the LM3481 boost converter
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage3 to 4.2 V
-
Output Voltage8 V
-
Output Current3 A
-
Output Power24 W
-
TopologyBoost- CCM
Empfohlene Bauteile (5)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
LM3481MM | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
LM3481MMX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1A 1000kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | In den Warenkorb | |
|
LM3481MM/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin VSSOP T/R | In den Warenkorb |