PMP9010, Automotive Range Boost Converter Drives Two Strings of LEDs
Referenzdesign unter Verwendung des Teils TPS40211DGQ von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Automotive and Transportation
- Displays
- Energy
- LED Lighting
- Lighting
Beschreibung
- Evaluation Board for This wide input voltage range boost operates from an input of 9V - 32V and regulates current in two strings of 13 LEDs. A second control loop monitors and regulates the input current during drop outs or faults. Discrete linear regulators at the bottom of each string control the individual string current while feedback minimizes the output voltage based on the LED voltage mismatch or shorts. This low cost design operates at near 94% efficiency
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage9 to 32 V
-
Output Voltage33 V
-
Output Current0.22 A
-
Output Power7.26 W
-
Efficiency94 %
-
TopologyBoost- Non Sync|Boost- CCM
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
INA169NA/3K | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 60V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
TLV274IPW | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin TSSOP Tube | In den Warenkorb | |
|
INA169NA/3K | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 60V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
INA169NA/250 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 60V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
INA169NA/250 | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 60V 5-Pin SOT-23 T/R | In den Warenkorb | |
|
TPS40211DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | In den Warenkorb |