PMP9013, Class 4 - Synchronous Flyback Converter (5V @ 4.5A) with Sleep Mode for PoE
Referenzdesign unter Verwendung des Teils TPS23752PWP von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Power Over Ethernet
Beschreibung
- Evaluation Board is a high efficiency synchronous flyback converter (5V @4.5A) with sleep mode used for PD design in PoE applications. The reference design also has auxiliary input
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage21.6 to 57 V
-
Output Voltage5 V
-
Output Current4.5 A
-
Output Power22.5 W
-
TopologyFlyback- Synchronous|PoE
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | In den Warenkorb | |
|
TCMT1107T3 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | In den Warenkorb | |
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | In den Warenkorb | |
|
PC357N4J000F | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R | In den Warenkorb | |
|
TPS23752PWP | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 25.5W 20-Pin HTSSOP EP | In den Warenkorb | |
|
TPS23752PWPR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 25.5W 20-Pin HTSSOP EP | In den Warenkorb |