RD-353, Dual Switch Flyback Solution - 120 W/19 V Reference Design
Referenzdesign unter Verwendung des Teils FAN6920 von onsemi
Für Endprodukte
- Compact SMPS
Beschreibung
- RD-353, Dual Switch Flyback Solution - 120 W/19 V Reference Design. RD-353, Dual Switch Flyback Solution - 120 W/19 V Reference Design. It supports the reference design for the FAN6920MR, FAN7382 and FAN6204 in a dual-switch flyback application. It should be used in conjunction with the product datasheets as well as application notes and technical support team
Haupteigenschaften
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage19 V
-
Output Current6.32 A
-
Output Power120 W
-
Efficiency87 %
-
TopologyFlyback
Empfohlene Bauteile (11)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
FOD817BS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | In den Warenkorb | |
|
FAN7382M1X | onsemi | Gate and Power Drivers | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 14-Pin SOP T/R | In den Warenkorb | |
|
FOD817BSD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | In den Warenkorb | |
|
FOD817B300 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | In den Warenkorb | |
|
FAN7382MX | onsemi | Gate and Power Drivers | Driver 600V 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin SOIC N T/R | In den Warenkorb | |
|
FOD817B | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | In den Warenkorb | |
|
FOD817B3SD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black T/R | In den Warenkorb | |
|
FOD817B3S | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | In den Warenkorb | |
|
FOD817B300W | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | In den Warenkorb | |
|
FAN6204AMX | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Flyback 5V T/R 8-Pin SOIC | In den Warenkorb | |
|
KA431SAMF2TF | onsemi | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23FL T/R | In den Warenkorb |