STEVAL-ISA168V1, Evaluation Board for SRK2001 adaptive synchronous rectification controller for LLC resonant converters with STL140N4LLF5
Referenzdesign unter Verwendung des Teils SRK2001 von STMicroelectronics
Zugehörige Dokumente
Für Endprodukte
- Power Supplies
Beschreibung
- STEVAL-ISA168V1, Evaluation Board designed to demonstrate the performance of the SRK2001 synchronous rectification controller. The SRK2001 implements a control scheme specific for secondary-side synchronous rectification in LLC resonant converters that use a transformer with center-tap secondary winding for full-wave rectification. It provides two high-current gate-drive outputs (for driving N-channel power MOSFETs). Each gate driver is controlled separately and an interlock logic circuit prevents the two synchronous rectifier (SR) MOSFETs from conducting simultaneously. Device operation is based on adaptive algorithms for both turn-on and turn-off of SR MOSFETs
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 32 V
-
TopologyLLC Resonant
Empfohlene Bauteile (4)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
SRK2001TR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter SMPS Controller 500kHz T/R 10-Pin SSOP | In den Warenkorb | |
|
SRK2001ATR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter SMPS Controller 500kHz T/R 10-Pin SSOP | In den Warenkorb | |
|
SRK2001 | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter SMPS Controller 500kHz Tube 10-Pin SSOP | In den Warenkorb | |
|
SRK2001A | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter SMPS Controller 500kHz Tube 10-Pin SSOP | In den Warenkorb |