STM32F746G-DISCO, 32F746GDISCOVERY Discovery Kit with STM32F746NG MCU
Referenzdesign unter Verwendung des Teils STM32F746NGH6 von STMicroelectronics
Zugehörige Dokumente
Für Endprodukte
- Audio
- Graphics Card
- Security
- Sensors
- Video and Imaging
Beschreibung
- STM32F746G-DISCO, 32F746GDISCOVERY Discovery Kit with STM32F746NG MCU. The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontrollers based on ARM Cortex-M7 core. The discovery kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards
Haupteigenschaften
-
Embedded System TypeMCU
-
Family NameSTM32
-
Core ProcessorARM Cortex-M7
Empfohlene Bauteile (34)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
NX3215SA32.768KSTDMUA8 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 | In den Warenkorb | |
|
LD1117S18TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 1.8V 1.3A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
STM32F103CBT6 | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LQFP Tray | In den Warenkorb | |
|
LD1117S50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.3A 4-Pin(3+Tab) SOT-223 T/R | In den Warenkorb | |
|
NZ2520SB-48.000000M-NSA3415E | NIHON DEMPA KOGYO CO., LTD | SMD Crystal Oscillators | Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD | In den Warenkorb | |
|
NZ2520SB-32.000000M-NSA3415E | NIHON DEMPA KOGYO CO., LTD | SMD Crystal Oscillators | Oscillator XO 32MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD | In den Warenkorb | |
|
NZ2520SB-10.000000M-NSA3415E | NIHON DEMPA KOGYO CO., LTD | SMD Crystal Oscillators | Oscillator XO 10MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD | In den Warenkorb | |
|
NX3215SA_32.768KHZ_STD-MUA-14 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 70000Ohm Automotive AEC-Q200 2-Pin SMD | In den Warenkorb | |
|
NX3225GD-8.000M-STD-CRA-3 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 500Ohm Automotive AEC-Q200 2-Pin SMD | In den Warenkorb | |
|
STLD40DPUR | STMicroelectronics | LED Drivers | LED Driver 10 Segment 1200uA Supply Current 8-Pin QFN EP T/R | In den Warenkorb | |
|
LD39050PU33R | STMicroelectronics | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | In den Warenkorb | |
|
NZ2520SB-50.000000M-NSA3415E | NIHON DEMPA KOGYO CO., LTD | SMD Crystal Oscillators | Oscillator XO 50MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD | In den Warenkorb |