TIDA-00224, Industrial Ethernet PHY Brick with Fiber-Optic Interface
Referenzdesign unter Verwendung des Teils CDCE913PW von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Glass Break Detector
- Industrial
- Industrial Automation HMI
- Remote Control
- Smart Electric Meter
Beschreibung
- TIDA-00224, Industrial Ethernet PHY Brick with Fiber-Optic Interface. This reference design demonstrates multimode fiber-optic Ethernet communication. Its intension is to be used in substation equipment communication. Ethernet communication has been proven as an efficient and flexile method for substation standardization and interoperability. This design features a low power, low cost design to meet different bandwidth and different transmission distance needs. End users can quickly apply it to different substation equipment Ethernet communication designs. IEC61000-4-2-Level 3 ESD performance has been tested on this design to comply with IEC specification
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
CDCLVC1102PW | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin TSSOP Tube | In den Warenkorb | |
|
TPS71518DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.05A 5-Pin SC-70 T/R | In den Warenkorb | |
|
445I23D25M0000 | CTS Corporation | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | In den Warenkorb | |
|
TPS75433QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 2A 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
445I23D25M00000 | CTS Corporation | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin SMD T/R | In den Warenkorb | |
|
CDCE913PW | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 8MHz to 160MHz-IN 230MHz-OUT 14-Pin TSSOP Tube | In den Warenkorb |