TIDA-00335, High Bandwidth, High Frequency Transmitter Reference Design
Referenzdesign unter Verwendung des Teils DAC38J84 von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Femto Base Station
- Point-to-Point Microwave Backhaul
- Software Defined Radio
- TETRA Base Station
- Wireless Repeater
Beschreibung
- TIDA-00335, High Bandwidth, High Frequency Transmitter Reference Design. This design illustrates the circuit modifications required to support high bandwidth and high frequency applications using current source DACs like the DAC38J84 with the TRF3704 modulator. The TRF3704 is a 6 GHz modulator capable of supporting wide BB bandwidths. The DAC38J84 is a 2.5 GSPS converter capable of supporting 600 MHz of baseband bandwidth. This combination facilitates operating at frequencies and bandwidths previously unattainable for high end communication systems
Haupteigenschaften
-
DAC Resolution16 Bit
-
DAC Sampling Rate2.5G SPS
-
Number of Channels4CH
Empfohlene Bauteile (3)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TRF370417IRGET | Texas Instruments | RF Modulators/Demodulators | Quadrature Mod 24-Pin VQFN EP T/R | In den Warenkorb | |
|
DAC38J84IAAV | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH Segment 16-bit 144-Pin FCBGA Tray | In den Warenkorb | |
|
DAC38J84IAAVR | Texas Instruments | Digital to Analog Converters - DACs | DAC 4-CH Segment 16-bit 144-Pin FCBGA T/R | In den Warenkorb |