TIDA-00490, Digitally Isolated 2-Channel, Wide AC/DC Binary Input Module Reference Design
Referenzdesign unter Verwendung des Teils TPS70933DBVT von Texas Instruments
Zugehörige Dokumente
Für Endprodukte
- Power Supplies
Beschreibung
- TIDA-00490, Digitally Isolated 2-Channel, Wide AC/DC Binary Input Module Reference Design. This reference design enables translation of wide range AC and DC voltage inputs up to 276V into binary logic level voltages that a typical electronic circuit can handle. This solution is flexible, not only handling input voltages from 15V to 276V but also allowing programmable switching thresholds to set binary levels
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage15 to 276 V
Empfohlene Bauteile (10)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM4041BIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
MSP430G2332IPW20 | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube | In den Warenkorb | |
|
LM4041BIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
OPA4314AIPW | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Quad Low Noise Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP Tube | In den Warenkorb | |
|
SN6501DBVR | Step-Up/Down DC-DC Converter | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver Medical 5-Pin SOT-23 T/R | In den Warenkorb | |
|
LM4041BIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
LM4041BIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 1.225V to 10V 25mA 3-Pin SOT-23 T/R | In den Warenkorb | |
|
ISO1541D | Texas Instruments | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC Tube | In den Warenkorb | |
|
SN6501DBVT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Transformer Driver 5-Pin SOT-23 T/R | In den Warenkorb | |
|
TPS70933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | In den Warenkorb |