TPS2458EVM evaluation Module for TPS2458 ATCA Advanced MC Controller
Referenzdesign unter Verwendung des Teils TPS2458RHB von Texas Instruments
Für Endprodukte
- ATCA Power Management
Beschreibung
- Advanced MC Controller Evaluation Module (EVM) is a PCB platform for users to learn about the features and operation of the TPS2458 integrated circuit (IC). The TPS2458 ATCA Advanced MC Controller IC manages a 12V and a 3.3V power rail and features inrush and fault current limiting, FET OR-ing, input UVLO protection and logic-level enable inputs
Haupteigenschaften
-
Input Voltage2.85 to 3.5 |8.8 to 13.2 V
-
Output Voltage3.3|12 V
-
Output Current-7.4@12V|-0.165@3.3V A
Empfohlene Bauteile (7)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | In den Warenkorb | |
|
BD04 | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | In den Warenkorb | |
|
76SB04ST | Grayhill | Switch DIP | Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube | In den Warenkorb | |
|
BD04AV | C&K | Switch DIP | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube | In den Warenkorb | |
|
1101M2S3CBE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk | In den Warenkorb | |
|
TPS2458RHBT | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 4V/15V N-Channel Low Voltage 32-Pin VQFN EP T/R | In den Warenkorb | |
|
TPS2458RHBR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 2-CH 4V/15V N-Channel Low Voltage 32-Pin VQFN EP T/R | In den Warenkorb |