TPS60120EVM-174, Battery-Powered, Dual-Output Power Supply EVM for DSP's
Referenzdesign unter Verwendung des Teils TPS70751PWP von Texas Instruments
Für Endprodukte
- Boost Converter
- Cordless Phone
- Glucose Monitor
- Instrumentation and Measurement
- Laptop
- MP3 Player
- Notebook
- Personal Digital Assistant
- Portable Medical Instrumentation
- Processor Power Management
Beschreibung
- TPS60120EVM-174, Battery-Powered, Dual-Output Power Supply EVM for DSP's. Power supply solution is comprised of a TPS60120 low-power dc/dc converter and a TPS70751 dual LDO regulator with integrated supervisory and power-up sequencing circuitry. The converter generates a 3.3V output voltage and can provide up to 200 mA of output current. The 3.3V converter output voltage is the input for both of the regulators on the TPS70751. Using its power-up sequencing circuitry, the TPS70751 powers up the 1.8V output before the 3.3V output. The supervisory circuitry reset signal is low until both voltages are within a certain threshold of regulation. This configuration is designed to provide a complete power management solution for battery powered DSP, ASIC and other digital applications where two independent supply voltages are required
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 3.6 V
-
Output Voltage1.8|3.3 V
-
Output Current0.1@1.8V|0.2@3.3V A
-
Efficiency90 %
-
TopologyBoost
Empfohlene Bauteile (5)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TPS60120PWPR | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
TPS60120PWPRG4 | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
TPS60120PWP | Texas Instruments | Charge Pump | Charge Pump STPUP 3.3V 200mA 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
TPS70751PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.25A/0.125A 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
TPS70751PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 0.25A/0.125A 20-Pin HTSSOP EP T/R | In den Warenkorb |