TPS60500EVM-193, Evaluation Board for the TPS60500 high efficiency step-down charge pump
Referenzdesign unter Verwendung des Teils TPS60500DGS von Texas Instruments
Beschreibung
- TPS60500EVM-193, Evaluation Board for the TPS60500 high efficiency step-down charge pump. The output voltage of the TPS60500 is adjustable in the range of 0.8 V to 3.3 V. On the EVM the output voltage is set to 1.5 V. The TPS60500 operates from an input voltage of 1.8 V to 6.5 V. The input voltage must at leat be 1 V higher than the output voltage selected. The device delivers up to 250 mA of output current
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 6.5 V
-
Output Voltage0.8 to 3.3 V
-
Output Current0.25 A
-
TopologyBuck
Empfohlene Bauteile (4)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TPS60500DGS | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP Tube | In den Warenkorb | |
|
TPS60500DGSRG4 | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP T/R | In den Warenkorb | |
|
TPS60500DGSR | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP T/R | In den Warenkorb | |
|
TPS60500DGSG4 | Texas Instruments | Charge Pump | Charge Pump STPDN 0.8V to 3.3V 250mA 10-Pin VSSOP Tube | In den Warenkorb |