Typical Application Circuit for LT8303ES5 6 to 80 Vin, 5Vout Isolated Flyback Converter
Referenzdesign unter Verwendung des Teils LT8303ES5 von Analog Devices
Für Endprodukte
- Automotive Power Supply
- Auxiliary Module
- Industrial Power Supply
- Medical System
- Telecom Power Supply
Beschreibung
- Typical Application Circuit for LT8303ES5 6 to 80 Vin, 5Vout Isolated Flyback Converter. The LT8303 is a micropower high voltage isolated flyback converter. By sampling the isolated output voltage directly from the primary-side flyback waveform, the part requires no third winding or opto-isolator for regulation
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage6 to 80 V
-
Output Voltage5 V
-
Output Power5 W
-
Efficiency85 %
-
TopologyFlyback
Empfohlene Bauteile (3)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LT8303ES5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT8303ES5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | In den Warenkorb | |
|
LT8303ES5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 380kHz 5-Pin TSOT-23 T/R | In den Warenkorb |