Typical Application Circuit for LT8330ES6 3V to 6V Input, 24V Boost Converter
Referenzdesign unter Verwendung des Teils LT8330ES6 von Analog Devices
Für Endprodukte
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
Beschreibung
- Typical Application Circuit for LT8330ES6 3V to 6V Input, 24V Boost Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a boost converter consuming as low as 6uA of quiescent current
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage24 V
-
Output Current0.035 A
-
TopologyBoost
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT8330ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LT8330ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LT8330ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | In den Warenkorb | |