Typical Application Circuit for LT8330IS6 8V to 30V Input, 24V SEPIC Converter
Referenzdesign unter Verwendung des Teils LT8330IS6 von Analog Devices
Für Endprodukte
- Automotive Power Supply
- Industrial Power Supply
- Medical Equipments
- Portable
- Telecom Equipments
Beschreibung
- Typical Application Circuit for LT8330IS6 8V to 30V Input, 24V SEPIC Converter. The LT8330 is a current mode DC/DC converter capable of generating either positive or negative output voltages using a single feedback pin. It can be configured as a SEPIC converter consuming as low as 6uA of quiescent current
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage8 to 30 V
-
Output Voltage24 V
-
Output Current0.25 A
-
TopologySEPIC
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT8330IS6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LT8330IS6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | In den Warenkorb | |
|
|
LT8330IS6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 6-Pin TSOT-23 T/R | In den Warenkorb | |