Typical Application Circuit for LTC1261LIS8 -4V Generator with Power Valid Switched Capacitor Regulated Voltage Inverter
Referenzdesign unter Verwendung des Teils LTC1261LIS8 von Analog Devices
Für Endprodukte
- Battery Powered Systems
- Supply Generator
Beschreibung
- Typical Application Circuit for LTC1261LIS8 -4V Generator with Power Valid Switched Capacitor Regulated Voltage Inverter. The LTC1261L is a switched-capacitor voltage inverter designed to provide a regulated negative voltage from a single positive supply. The LTC1261L operates from a single 2.7V to 5.25V supply and provides an adjustable output voltage from -1.23V to -5V. The LTC1261L-4/ LTC1261L-4.5 needs a single 4.5V to 5.25V supply and provides a fixed output voltage of -4V to -4.5V respectively
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.25 V
-
Output Voltage-4 V
-
Output Current0.01 A
Empfohlene Bauteile (6)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LTC1261LIS8-4.5#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -4.5V 20mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
LTC1261LIS8-4.5#PBF | Analog Devices | Charge Pump | Charge Pump INV -4.5V 20mA 8-Pin SOIC N Tube | In den Warenkorb | |
|
LTC1261LIS8-4#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -4V 20mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
LTC1261LIS8#TRPBF | Analog Devices | Charge Pump | Charge Pump INV -1.32V to -5V 20mA 8-Pin SOIC N T/R | In den Warenkorb | |
|
LTC1261LIS8#PBF | Analog Devices | Charge Pump | Charge Pump INV -1.32V to -5V 20mA 8-Pin SOIC N Tube | In den Warenkorb | |
|
LTC1261LIS8-4#PBF | Analog Devices | Charge Pump | Charge Pump INV -4V 20mA 8-Pin SOIC N Tube | In den Warenkorb |