Typical Application Circuit for LTC3886EUKG High Efficiency 425kHz 4-phase 5V Step-Down Converter
Referenzdesign unter Verwendung des Teils LTC3886EUKG von Analog Devices
Für Endprodukte
- Industrial
- Storage System
- Telecom System
Beschreibung
- Typical Application Circuit for LTC3886EUKG High Efficiency 425kHz 4-phase 5V Step-Down Converter. The LTC3886 is a PolyPhase DC/DC synchronous step-down switching regulator controller with I2C-based PMBUs compliant serial interface. This controller employs a constant-frequency, current-mode architecture, with high voltage input and output capability along with programmable loop compensation
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 60 V
-
Output Voltage5 V
-
Output Current40 A
-
TopologyBuck
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3886EUKG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 46-Pin QFN EP T/R | In den Warenkorb | |
|
|
LTC3886EUKG-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 46-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3886EUKG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 46-Pin QFN EP Tube | In den Warenkorb | |
|
|
LTC3886EUKG-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 750kHz 46-Pin QFN EP T/R | In den Warenkorb | |