Typical Application Circuit Using MCP1631HV High-Speed, Pulse Width Modulator for Wide Range High Voltage Input
Referenzdesign unter Verwendung des Teils MCP1631HV von Microchip Technology
Für Endprodukte
- Battery Management
- LED Lighting
Beschreibung
- Typical Application Circuit Using MCP1631HV High-Speed, Pulse Width Modulator for Wide Range High Voltage Input. The MCP1631HV is a high-speed microcontroller based pulse width modulator (PWM) used to develop intelligent power systems
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage6 to 40 V
-
Output Voltage3.3|5 V
-
Output Current0.25 A
Empfohlene Bauteile (4)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
MCP1631HV-500E/SS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100 | In den Warenkorb | |
|
MCP1631HV-330E/SS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin SSOP Tube Automotive AEC-Q100 | In den Warenkorb | |
|
MCP1631HV-500E/ST | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 | In den Warenkorb | |
|
MCP1631HV-330E/ST | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 5V/3.3V 250mA 2000kHz 20-Pin TSSOP Tube Automotive AEC-Q100 | In den Warenkorb |