Typical Application for ADP2311 Dual 1 A, 18 V, Synchronous Step-Down Regulator with Fail-Safe Voltage Monitoring
Referenzdesign unter Verwendung des Teils ADP2311 von Analog Devices
Für Endprodukte
- Health Wellness & Fitness
- Industrial Instrumentation
- Point-of-Load Applications
Beschreibung
- Typical Application for ADP2311 Dual 1 A, 18 V, Synchronous Step-Down Regulator with Fail-Safe Voltage Monitoring. The ADP2311 is a fully integrated, dual output, synchronous step-down dc-to-dc regulator. The regulator operates from input voltages of 4.5 V to 18 V, and the output can regulate down to 0.6 V. Each channel can provide up to 1 A of continuous output current
Haupteigenschaften
-
Conversion TypeDC to DC
-
TopologyBuck
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
ADP2311ACPZ-3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.6V to 18V 1A/1A 24-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
ADP2311ACPZ-4-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.6V to 18V 1A/1A 24-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
ADP2311ACPZ-1-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.6V to 18V 1A/1A 24-Pin LFCSP EP T/R | In den Warenkorb | |
|
|
ADP2311ACPZ-2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.6V to 18V 1A/1A 24-Pin LFCSP EP T/R | In den Warenkorb | |