Typical Application for LT1072CT Positive to Negative Buck-Boost Converter
Referenzdesign unter Verwendung des Teils LT1072CT von Analog Devices
Für Endprodukte
- Local Logic Supplies
- Off-Line Power Supplies
- Power Inverter
Beschreibung
- Typical Application for the LT1072CT Positive to Negative Buck-Boost Converter. The LT1072 is a monolithic high power switching regulator. It can be operated in all standard switching configurations including buck, boost, flyback, forward, inverting and Cuk. A high current, high efficiency switch is included on the die along with all oscillator, control and protection circuitry. The LT1072 operates with supply voltages from 3V to 60V, and draws only 6mA quiescent current
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage10 to 30 V
-
Output Voltage-12 V
-
Output Current2 A
-
TopologyBuck Boost
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT1072CT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 5-Pin(5+Tab) TO-220 Tube | In den Warenkorb | |
|
|
LT1072CT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 3A 20W 5-Pin(5+Tab) TO-220 Tube | In den Warenkorb | |
|
|
LT1072CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Step Up Single-Out 65V 20W 5-Pin(5+Tab) TO-220 | In den Warenkorb | |