Typical Application for LT3990EMSE 2.5V Step-Down Converter
Referenzdesign unter Verwendung des Teils LT3990EMSE von Analog Devices
Für Endprodukte
- Automotive Battery
- Industrial Supplies
- Portable Power
Beschreibung
- Typical Application for LT3990EMSE 2.5V Step-Down Converter. The LT3990 is an adjustable frequency monolithic buck switching regulator that accepts a wide input voltage range up to 62V and consumes only 2.5uA of quiescent current
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage4.2 to 62 V
-
Output Voltage2.5 V
-
Output Current0.35 A
-
TopologyBuck
Empfohlene Bauteile (6)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT3990EMSE-3.3#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 3.3V 0.35A 16-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LT3990EMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 1.21V to 25V 0.35A 16-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LT3990EMSE-3.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 3.3V 0.35A 16-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LT3990EMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 1.21V to 25V 0.35A 16-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LT3990EMSE-5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 5V 0.35A 16-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LT3990EMSE-5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.2V to 62V Step Down Single-Out 5V 0.35A 16-Pin MSOP EP Tube | In den Warenkorb | |