Typical Application for LT8570EMS8E 1MHz VFD (Vacuum Fluorescent Display) Power Supply Switches
Referenzdesign unter Verwendung des Teils LT8570EMS8E von Analog Devices
Für Endprodukte
- Avionics VFD Modules
- DSL Modem
- GPS Receivers
- LCD Bias Supply
- Local Logic Supplies
Beschreibung
- Typical Application for LT8570EMS8E 1MHz VFD (Vacuum Fluorescent Display) Power Supply Switches. The LT8570 is a PWM DC/DC converter. The LT8570 contains a 0.5A, 65V power switch. The LT8570 can be configured as either a boost, SEPIC or inverting converter
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage9 to 16 V
-
Output Voltage60|120|180 V
-
Output Current0.013@180V|0.02@120V|0.04@60V A
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LT8570EMS8E#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LT8570EMS8E#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LT8570EMS8E-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LT8570EMS8E-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP Tube | In den Warenkorb | |