Typical Application for LTC3621HMS8E-2 1.2Vout, Synchronized to 600kHz, Forced Continuous Mode Synchronous Step-Down Regulator
Referenzdesign unter Verwendung des Teils LTC3621HMS8E-2 von Analog Devices
Für Endprodukte
- Automotive Applications
- Embedded Computing
- Emergency Radio
- Handheld POS Scanner
Beschreibung
- Typical Application for LTC3621HMS8E-2 1.2Vout, Synchronized to 600kHz, Forced Continuous Mode Synchronous Step-Down Regulator. The LTC3621-2 is a high efficiency 17V, 1A synchronous monolithic step-down regulator. The switching frequency is fixed to 1MHz or 2.25MHz with a ±40% synchronizing range. The regulator features Ultra Low quiescent current and high efficiencies over a wide VOUT range
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage1.2 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3621HMS8E-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 8-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LTC3621HMS8E-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 8-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3621HMS8E-25#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 1A 8-Pin MSOP EP Tube | In den Warenkorb | |
|
|
LTC3621HMS8E-23.3#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 8-Pin MSOP EP Tube | In den Warenkorb | |