Typical Application for LTC3859AL - Triple Output, Buck/Buck/Boost Synchronous Controller with 28 uA Burst Mode IQ
Referenzdesign unter Verwendung des Teils LTC3859AL von Analog Devices
Zugehörige Dokumente
Für Endprodukte
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
Beschreibung
- Typical Application for LTC3859AL - Triple Output, Buck/Buck/Boost Synchronous Controller with 28 uA Burst Mode IQ. The LTC3859AL is a high performance triple output (buck/buck/boost) synchronous DC/DC switching regulator controller that drives all N-channel power MOSFET stages. Constant frequency current mode architecture allows a phase-lockable switching frequency of up to 850kHz. The LTC3859AL operates from a wide 4.5V to 38V input supply range
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 38 V
-
Output Voltage5|8.5 V
-
Output Current3@8.5V|5@5V A
-
TopologyBuck Boost
Empfohlene Bauteile (16)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LTC3859ALEUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin QFN EP T/R | In den Warenkorb | |
|
LTC3859ALHUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin QFN EP Tube | In den Warenkorb | |
|
LTC3859ALMPFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin TSSOP EP T/R | In den Warenkorb | |
|
LTC3859ALMPFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin TSSOP EP Tube | In den Warenkorb | |
|
LTC3859ALIFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin TSSOP EP T/R | In den Warenkorb | |
|
LTC3859ALMPUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin QFN EP T/R | In den Warenkorb | |
|
LTC3859ALEFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin TSSOP EP Tube | In den Warenkorb | |
|
LTC3859ALMPUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin QFN EP Tube | In den Warenkorb | |
|
LTC3859ALIUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin QFN EP Tube | In den Warenkorb | |
|
LTC3859ALIUHF#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin QFN EP T/R | In den Warenkorb | |
|
LTC3859ALHFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin TSSOP EP Tube | In den Warenkorb | |
|
LTC3859ALEUHF#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Triple-OUT Step Down/Step Up 900kHz 38-Pin QFN EP Tube | In den Warenkorb |