Typical Application for LTM4625 - 20VIN, 5A Step-Down DC/DC module Regulator
Referenzdesign unter Verwendung des Teils LTM4625 von Analog Devices
Für Endprodukte
- Industrial Applications
- Medical Equipments
- Network Equipment
- Power Conversion
- Telecom Equipments
- Test and Measurement
Beschreibung
- Typical Application for LTM4625 - 20VIN, 5A Step-Down DC/DC module Regulator. The LTM4625 is a complete 5A step-down switching mode module regulator in a tiny 6.25mm × 6.25mm × 5.01mm BGA package. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 4V to 20V or 2.375V to 20V with an external bias supply, the LTM4625 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 5A continuous output current. Only bulk input and output capacitors are needed
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Power5 W
-
TopologyBuck
Empfohlene Bauteile (3)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTM4625EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 5A 25-Pin BGA Tray | In den Warenkorb | |
|
|
LTM4625IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 5A 25-Pin BGA Tray | In den Warenkorb | |
|
|
LTM4625IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 5A 25-Pin BGA Tray | In den Warenkorb | |