Typical Application Using LTC3637HMSE 36.5V to 76V Input to 36V Output, 1A Step-Down Regulator
Referenzdesign unter Verwendung des Teils LTC3637HMSE von Analog Devices
Für Endprodukte
- Automotive Power Supply
- Avionics
- Battery Powered Systems
- Distributed Power System
- Industrial Control
- Portable Instrumentation
- Portable Medical Devices
Beschreibung
- Typical Application Using LTC3637HMSE 36.5V to 76V Input to 36V Output, 1A Step-Down Regulator. The LTC3637 can supply up to 1A load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3637 combination of Burst Mode operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4 to 76V, and programmable overvoltage lockout, the LTC3637 is a robust regulator suited for regulating from a wide variety of power sources
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage36.5 to 76 V
-
Output Voltage36 V
-
Output Current1 A
-
Efficiency90 %
-
TopologyBuck
Empfohlene Bauteile (2)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
LTC3637HMSE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 12-Pin MSOP EP T/R | In den Warenkorb | |
|
|
LTC3637HMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 12-Pin MSOP EP Tube | In den Warenkorb | |