Typical Application Using RP10-4805SA DC/DC Converter with EMI Filtering Class B (Single Output)
Referenzdesign unter Verwendung des Teils RP10-4805SA von RECOM Power GmbH
Für Endprodukte
- Industrial Applications
- Telecom Applications
Beschreibung
- Typical Application for the RP10-4805SA DC/DC Converter with EMI Filtering Class B (Single Output). The RP10-A series are wide input voltage range 1x1 power DC/DC converters. Despite their small size, the RP10-A converters are fully specified devices with built-in Class A EMC filters, no minimum load, 1.6kVDC isolation, under-voltage lockout and low ripple/noise figures. The outputs are fully protected against short circuits, overcurrent and overvoltage and can be trimmed over a ±10% range. The RP10-A series will find many uses in applications where board space is at a premium as no external components are required
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency87 %
Empfohlene Bauteile (4)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
RP10-4805SAW/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 1-OUT 5V 2A 10W 6-Pin Tube | In den Warenkorb | |
|
RP10-4805SAW/XC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 1-OUT 5V 2A 10W 5-Pin Tube | In den Warenkorb | |
|
RP10-4805SA/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 1-OUT 5V 2A 10W 6-Pin Tube | In den Warenkorb | |
|
RP10-4805SAW/XC-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 48VIN 1-OUT 5V 2A 10W 5-Pin Tray | In den Warenkorb |