Typical Application Using RP40-243.3SFR DC/DC Converter with EMC Filtering according to EN50121-3-2 (Single Output)
Referenzdesign unter Verwendung des Teils RP40-243.3SFR von RECOM Power GmbH
Für Endprodukte
- Industrial Applications
- Telecom Applications
Beschreibung
- Typical Application for the RP40-243.3SFR DC/DC Converter with EMC Filtering according to EN50121-3-2 (Single Output). The RP40-FR series wide range input DC/DC converters have been especially designed for railway applications and are EN50155 certified. They are also certified to UL60950-1 and cUL 60950-1, this makes them ideal for all high input voltage telecom and industrial applications where approved safety standards are required
Haupteigenschaften
-
Conversion TypeDC to DC
-
Input Voltage9 to 36 V
-
Output Voltage3.3 V
-
Output Current10 A
-
Output Power40 W
-
Efficiency90 %
Empfohlene Bauteile (4)
| Teilenummer | Hersteller | Typ | Beschreibung | |||
|---|---|---|---|---|---|---|
|
|
RP40-243.3SFR/P | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 10A 40W 6-Pin Tube | In den Warenkorb | |
|
|
RP40-243.3SFR/N-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 10A 40W 6-Pin Tray | In den Warenkorb | |
|
|
RP40-243.3SFR/N | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 10A 40W 6-Pin Tube | In den Warenkorb | |
|
|
RP40-243.3SFR/P-HC | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 24VIN 1-OUT 3.3V 10A 40W 6-Pin Tray | In den Warenkorb | |