Typical Buck-Boost Regulator Application Circuit for the LM3429 N-Channel Controller for Constant Current LED Driver
Referenzdesign unter Verwendung des Teils LM3429Q1 von Texas Instruments
Für Endprodukte
- Automotive Lighting
- Illumination
- Indoor & Outdoor Lighting
- LED Driver
Beschreibung
- Typical Buck-Boost Regulator Application Circuit for the LM3429 N-Channel Controller for Constant Current LED Driver. The LM3429 is a versatile high voltage N-channel MosFET controller for LED drivers. It can be easily configured in buck, boost, buck-boost and SEPIC topologies. This flexibility, along with an input voltage rating of 75V, makes the LM3429 ideal for illuminating LEDs in a very diverse, large family of applications
Haupteigenschaften
-
Input Voltage4.5 to 75 V
Empfohlene Bauteile (4)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
LM3429Q1MHX/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP T/R | In den Warenkorb | |
|
LM3429Q1MHX/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP T/R | In den Warenkorb | |
|
LM3429Q1MH/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP Tube | In den Warenkorb | |
|
LM3429Q1MH/NOPB | Texas Instruments | LED Drivers | LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 14-Pin HTSSOP EP Tube | In den Warenkorb |