Using the TPS54372 in DDR Memory/Active Bus Termination Applications
Referenzdesign unter Verwendung des Teils TPS54372PWP von Texas Instruments
Für Endprodukte
- DDR Memory
Beschreibung
- TPS54372EVM-215 kit allows the designer to easily evaluate the TPS54372 synchronous buck DC/DC converter with integrated 3 A continuous power MOSFETs. The input range is 3-6 V and the output voltage is adjustable down to the external reference voltage applied to the VREF pin. The module provides an output voltage VTTQ that is one half the voltage VDDQ from a nominal 3.3 V or 5 V input. The TPS54372 is ideal for active bus termination applications such as SSTL, GTL, and DDR memory. Please see the TPS54372EVM-215 User's Guide (SLUU119) document for more information
Haupteigenschaften
-
Conversion TypeDC to DC
-
Output Voltage0.2 V
-
Output Current3 A
-
Efficiency85 %
-
TopologyBuck
Empfohlene Bauteile (4)
Teilenummer | Hersteller | Typ | Beschreibung | |||
---|---|---|---|---|---|---|
|
TPS54372PWPR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP T/R | In den Warenkorb | |
|
TPS54372PWPG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
TPS54372PWP | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP Tube | In den Warenkorb | |
|
TPS54372PWPRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out 0.2V to 4.5V 3A 20-Pin HTSSOP EP T/R | In den Warenkorb |