Terminal blocks, from CUI Devices, are available in pluggable, screwless, and screw-type configurations, and feature up to 24 pole counts, multiple color options, and horizontal, vertical, and 45° orientations.
2.54 mm to 10 mm pitches, with wire gauges ranging from 28 AWG to 4 AWG, are available. UL and IEC current and voltage ratings, along with operating temperature ranges from -40°C up to 130°C, provide a wide range of options for your next project. In this video, get an overview of the terminal block options available from CUI Devices, and learn how to select the right one for your application.