As one of the leading LED manufacturers, Kingbright is expanding their product coverage with a broad selection of high temperature SMD LEDs that can withstand harsh environment and high operation temperature up to 100°C / 212°F.
Kingbright’s high temperature SMD LED selection includes single color and bi-color options in all color spectrums. The available footprints include industry standard 0603 to PLCC right angle SMD packages to fulfill all design needs and broaden our reach in all market sectors.
These components also feature low current selections with IF=2mA for minimum power consumption while maintains good luminous efficacy to meet various application requirements.
Product features:
- Available in standard IF=20mA and low current IF=2mA
- Operation temperature -40 to 100°C
- Storage temperature -40 to 115°C
- Single and bi-color LEDs
- Top emitting, right angle and PLCC
- Wide viewing angle: 120° to 160°
- Halogen-free and RoHS compliant
Applications:
- Industrial equipment and machinery
- Transportation
- Electrical equipment
- Networking and enterprise solutions