Infineon’s renowned CoolMOS™ 7 superjunction MOSFETs available in various SMD packages, and numerous RDS(on) classes help you shrink the size of your charger design.
Looking for high-performers? In that case, you may opt either for the CoolMOS™ C7 or the P7 technology. Both housed in a tiny ThinPAK 8x8 package, enabling high-power-density solutions. Price/performance is key? Then the 600 V CoolMOS™ PFD7 in DPAK package (TO-252) with fast-switching capabilities in combination with outstanding
ease-of-use is the right choice for you.
To fully meet the requirements of contemporary charging designs, Infineon provides a granular portfolio of complementing low-voltage MOSFETs, digital controllers, as well as USB-PD protocol solutions.
Related Articles
CoolMOS™ PFD7 Application Note
Trainings
eLearning: CoolMOS™ P7 & PFD7 for power and gardening tool chargers
eLearning: CoolMOS™ PFD7 for High Power Density Designs
Related Products
Reference Board - REFXDPS2108165W1TOBO1
OPN | Description |
IPL60R185C7AUMA1 | Trans MOSFET N-CH 600V 13A 4-Pin VSON EP T/R |
IPL60R125P7AUMA1 | Trans MOSFET N-CH 600V 27A 4-Pin VSON EP T/R |
IPL60R185P7AUMA1 | Trans MOSFET N-CH 600V 19A 4-Pin VSON EP T/R |
IPL60R285P7AUMA1 | Trans MOSFET N-CH 600V 13A 4-Pin VSON EP T/R |
IPL60R365P7AUMA1 | Trans MOSFET N-CH 600V 10A 4-Pin VSON EP T/R |
IPL60R125C7AUMA1 | Trans MOSFET N-CH 600V 17A 4-Pin VSON EP T/R |
IPL65R130C7AUMA1 | Trans MOSFET N-CH 650V 15A 4-Pin VSON EP T/R |
IPL65R195C7AUMA1 | Trans MOSFET N-CH 650V 12A 4-Pin VSON EP T/R |
IPL65R230C7AUMA1 | Trans MOSFET N-CH 650V 10A 4-Pin VSON EP T/R |
IPD60R180P7SAUMA1 | Trans MOSFET N-CH 600V 18A 3-Pin(2+Tab) DPAK T/R |
IPD65R190C7ATMA1 | Trans MOSFET N-CH 650V 13A 3-Pin(2+Tab) DPAK T/R |
IPD60R210PFD7SAUMA1 | Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) DPAK T/R |
IPD60R280PFD7SAUMA1 | Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) DPAK T/R |
IPD60R360PFD7SAUMA1 | Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) DPAK T/R |
CYPD3174-24LQXQT | Low Speed/Full Speed/High Speed USB Type-C DFP Port Controller USB 3.0 3.3V/5V T/R 24-Pin QFN EP |
CYPD3172P-24LQXQT | USB-C Port Controller |
DISCOVER MORE SOLUTIONS FROM INFINEON
DISCOVER INFINEON NEW PRODUCTS